Mersen FR10GG50V6I

Electric Fuse, 6A, 500VAC, 250VDC, 120000A (IR), Inline/holder
$ 11.159
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen FR10GG50V6I.

IHS

Datasheet18 pages4 years ago

Inventory History

3 month trend:
+112%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 11.159
$ 17.4
Stock
801
4,904
Authorized Distributors
5
6
Current Rating
6 A
6 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mersen FR10GG50V6I provided by its distributors.

Electric Fuse, 6A, 500VAC, 250VDC, 120000A (IR), Inline/holder
FUSE-500V CP10X38GG 6A C/I FS
Fuse, 6A, 500VAC, gG, 10x38mm
Mersen , 6A, 500V , 10 x 38mm, gG

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut