Mersen K215128

Ferrule Fuse-link, Size 10.3 X 38 Gg, 120 Ka, 500VAC, 6A, No Indicator
$ 14.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen K215128.

IHS

Datasheet18 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.96%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 14.638
$ 11.159
Stock
5,057
629
Authorized Distributors
6
5
Current Rating
6 A
6 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
250 V
250 V
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-07-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Bel Fuse5HTP 6.3-R
Fuse Miniature Slow Blow Acting 6.3A 250V Axial 5 X 20mm Ceramic
Electric Fuse, Time Delay Blow, 6.3A, 500VAC, 400VDC, 100A (IR), Inline/holder, 5x20mm
Fuse Cartridge Slow Blow Acting 6.3A 600V Axial 5 X 20mm Ceramic T/R CCC/PSE/TUV/cULus
Schurter0751.0110
Fuse Holder, Cartridge Fuse Clip, 1, 10 A, 500 VAC, 500 VDC, 5mm x 20mm, Through Hole
Schurter8020.5019
Fuse, Cartridge, Time Delay, 6.3 A, 500 VAC, 400 VDC, 6.3mm x 32mm, 0.25 x 1.26, SHT 6.3x32
Schurter8020.5076
Electric Fuse, Very Fast Blow, 6.3A, 500VAC, 400VDC, 1500A (IR), Inline/holder, 6.3x32mm

Descriptions

Descriptions of Mersen K215128 provided by its distributors.

FERRULE FUSE-LINK, SIZE 10.3 X 38 GG, 120 KA, 500VAC, 6A, NO INDICATOR
Electric Fuse, 6A, 500VAC, 250VDC, 120000A (IR), Inline/holder
HRC Fuse, Class gG, 500 V, 6 A, Midget RoHS Compliant: Yes
Midget Fuse, 6A, 500V AC, Indicating, 120kA
CYLINDRICAL FUSE-LINK GG 500VAC 10.3X38, 6A
FR10GG50V6 FUSE LINK CYLINDRICAL GG 10X38
Mersen 16023 6A 10x38mm Gl/gg Fuse
FUSE, HRC, GENERAL LINE, 6A; Product Range: Class gG Series; Fuse Current: 6A; HRC Fuse Case Style: Midget; Voltage Rating V DC: -; Voltage Rating VAC: 500VAC; SVHC: No SVHC (07-Jul-2017); Available until stocks are exhausted
Fusible Cerámico 500V 6A 10x38mm
Mersen K215128 / FR10GG50V6 保险管

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • FR10GG50V6