Mersen D211028

Ferrule Fuse-link, Size 10.3 X 38 Gg, 120 Ka, 500VAC, 20A, No Indicator
$ 17.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen D211028.

IHS

Datasheet18 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+68.79%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 17.4
$ 1.05
Stock
2,711
45
Authorized Distributors
6
2
Current Rating
20 A
20 A
Voltage Rating (AC)
500 V
500 V
Voltage Rating (DC)
250 V
-
Mount
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2004-12-28
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

MersenE213099
Hrc Fuse, Class Gg, 500 V, 25 A, Midget Rohs Compliant: Yes |Mersen/ferraz Shawmut E213099
Littelfuse105001
Fuse Clip 15A 600VDC/600VAC Screw Mount Clip
MersenG217172
Hrc Fuse, Class Am, 400 V, 25 A, Midget Rohs Compliant: Yes |Mersen/ferraz Shawmut G217172
Multicomp2212002
Industrial/Power Fuse, Class Gg/Gl, 250 V, 400 V, 25 A, 15Mm X 36Mm, 0.59" X 1.42" Rohs Compliant: Yes |Multicomp Pro 2212002
Fuse Holder, Clip THT 13/32", 500V, 20A Max, Eaton, RoHS
Fuseholder, Clip, 5mm, Solder, Through Hole, Beryllium Copper, Bright Tin Plated

Descriptions

Descriptions of Mersen D211028 provided by its distributors.

FERRULE FUSE-LINK, SIZE 10.3 X 38 GG, 120 KA, 500VAC, 20A, NO INDICATOR
Electric Fuse, 20A, 500VAC, 250VDC, 120000A (IR), Inline/holder
Midget Fuse, D21 Series, 20A, 500V AC, Indicating, 120kA
HRC Fuse, Class gG, 500 V, 20 A, Midget
CYLINDRICAL FUSE-LINK, GG, 500VAC, 10.3X38, 20A
Fuse, Class gG, 20A, 500VAC, 120KA AC
Mersen Usa Newburyport Ma Llc 500V Cp 10X38 Gg 20A S/I Fs
FUSE, GENERAL LINE, 20A; Product Range: Class gG Series; Fuse Current: 20A; HRC Fuse Case Style: Midget; Voltage Rating V DC: -; Voltage Rating VAC: 500VAC; SVHC: No SVHC (07-Jul-2017); Available until stocks are exhausted
FR10GG50V20 FUSE LINK CYLINDRICAL GG 10X38
FUSE-500V CP10X38GG 20A S/I FS
Mersen , 20A, 500V , 10 x 38mm

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • FR10GG50V20