Mersen 16537-G

Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen 16537-G.

IHS

Datasheet9 pages24 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.05
$ 17.4
Stock
45
4,813
Authorized Distributors
2
6

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-03-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mersen 16537-G provided by its distributors.

Electric Fuse, 20A, 500VAC, 120000A (IR), Inline/holder
Mersen 500V 20A 10x38 MM FUSE aM
FUSE-aM 500V EURO/IEC 10x38
FUSE EURO CLASS AM 20A 400V

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut