Mersen ATQR1/8

Electric Fuse, Time Delay Blow, 0.125A, 600VAC, 200000A (IR), Inline/holder
$ 28.674
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATQR1/8.

IHS

Datasheet2 pages5 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 28.674
$ 28.861
Stock
1,721
213
Authorized Distributors
6
6
Current Rating
125 mA
125 mA
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
-
-
Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Mersen ATQR1/8 provided by its distributors.

Electric Fuse, Time Delay Blow, 0.125A, 600VAC, 200000A (IR), Inline/holder
0.41in x 1.5in, 600 VAC, 300 VDC, 1/8 A, 200 kA/100 kA Interrupt, GMG Body, Tin Plated Copper
FUSE, TIME-DELAY, CLASS CC, 200KA I.R AC/100KA I.R DC, 600VAC/300VDC, .8A
Mersen Usa Newburyport Ma Llc 600V 1/8A Cc Td Fuse
Fuse ATQR - Class CC - Time-Delay

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATQR 1/8
  • ATQR-1/8
  • ATQR-18
  • ATQR18