Mersen ATMR1/8

UL Class Fuse, CC Class, ATMR Series, Fast-Acting, 1/8A, 600V AC, Non-Indicating
$ 28.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATMR1/8.

IHS

Datasheet1 page7 years ago

Fuses Unlimited

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 28.861
$ 28.674
Stock
213
1,721
Authorized Distributors
6
6
Current Rating
125 mA
125 mA
Voltage Rating (AC)
600 V
600 V
Voltage Rating (DC)
-
-
Mount
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Mersen ATMR1/8 provided by its distributors.

UL Class Fuse, CC Class, ATMR Series, Fast-Acting, 1/8A, 600V AC, Non-Indicating
Electric Fuse, Fast Blow, 0.125A, 600VAC, 200000A (IR), Inline/holder
Mersen Usa Newburyport Ma Llc 600V 1/8A Cc Fuse
FUSE - CC 600VAC FA UL
600V 18A CC FUSE
ATMR1/8 - ATMR1/8

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATMR-18
  • ATMR18