Mersen ATDR1

Fuse Class CC Slow Blow Acting 1A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
$ 24.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mersen ATDR1.

IHS

Datasheet2 pages5 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Fuses Unlimited

Inventory History

3 month trend:
-36.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse04611.25ER
Fuse Chip Slow Blow Acting 1.25A 600V SMD Solder Pad 10.1 X 3.12mm Ceramic T/R CSA
Fuse, Cartridge, Time Delay, 1.25 A, 600 VAC, 400 VDC, 5mm x 20mm, 0.2" x 0.79"", S505H"
Schurter8020.5012
Fuse Miniature Slow Blow Acting 1.25A 500V Holder Cartridge 6.3 X 32mm Ceramic Box cULus
Schurter8020.5069
Electric Fuse, Very Fast Blow, 1.25A, 500VAC, 500VDC, 1500A (IR), Inline/holder, 6.3x32mm
Schurter8020.5069.PT
Electric Fuse, Very Fast Blow, 1.25A, 500VAC, 500VDC, 1500A (IR), Through Hole, 6.3x32mm
Littelfuse35411250029
Fuse 440V Fa 6.3X32Mm 1.25A/ Bulk |Littelfuse 35411250029

Descriptions

Descriptions of Mersen ATDR1 provided by its distributors.

Fuse Class CC Slow Blow Acting 1A 600V Holder Cartridge 10.4 X 38.1mm Fiberglass CSA/UL
Electric Fuse, Time Delay Blow, 1A, 600VAC, 300VDC, 200000A (IR), Inline/holder
Fuse, Class CC, 1A, 600VAC/300VDC, 200KA AC/100KA AC, Time Delay, Series ATDR
Fuse ATDR, Class CC, Time-Delay 600VAC 300VDC 1A Ferrule Amp-Trap 2000, 10PK
Fuse, Cartridge, 1A, Time Delay; Blow Characteristic:time Delay; Fuse Current:1A; Voltage Rating Vac:600V; Fuse Size Metric:10Mm X 38Mm; Fuse Size Imperial:0.41" X 1.5"; Product Range:amp-Trap 2000 Atdr Series; Breaking Capacity Rohs Compliant: No

Manufacturer Aliases

Mersen has several brands around the world that distributors may use as alternate names. Mersen may also be known as the following names:

  • FERRAZ SHAWMUT
  • FERRAZ
  • SHAWMUT
  • GE POWER CONTROLS
  • FER
  • MERSEN / FERRAZ SHAWMUT
  • FERRAZ SHAWMUTINC (USA)
  • GOULD ELECTRONICS
  • MERSEN/R-THETA
  • AMP-TRAP
  • MERSEN ELECTRICAL POWER
  • Mersen USA Newburyport-MA LLC
  • FERRAZ SHAWM
  • MERSEN/FERRAZ SHAW
  • Carbone-Ferraz
  • MERSEN USA
  • FERRAZ SHA
  • FERRAZ SHAW
  • FERRAZ SHAMUT
  • Mersen formerly Ferraz Shawmut
  • FERRAZ SHAWMUT INC
  • Ferraz Fuse
  • FRZ
  • CARBON FERRAZ CORPOR
  • ELLIOTT (OREN) PRODUCTS
  • Ferraz Shawmut

Part Number Aliases

This part may be known by these alternate part numbers:

  • ATDR-1