Meritek MA0402CG220J500

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, 0402
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Meritek MA0402CG220J500.

Master Electronics

Datasheet17 pages7 years ago

Inventory History

3 month trend:
+1200%

CAD Models

Download Meritek MA0402CG220J500 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
Stock
380,000
88,773,458
Authorized Distributors
3
6
Capacitance
22 pF
22 pF
Dielectric
-
C0G
Mount
-
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
50 V
50 V
Tolerance
-
5 %
Height
550 µm
550 µm

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-11-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Meritek MA0402CG220J500 provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 2.2e-05uF, 0402
CAP CER 22PF 50V C0G/NP0 0402
0402 COG 22PF 5% 500

Manufacturer Aliases

Meritek has several brands around the world that distributors may use as alternate names. Meritek may also be known as the following names:

  • MERITEC
  • MERITEK ELECTRONICS
  • MERI
  • MER
  • MERITEK ELECTRONICS CORP
  • Meritek Electronics Corporation
  • MERITEK ELEC
  • MERITK
  • Meritek Electronic Corporation
  • MERITECK
  • Meritek Electronics Corporatio
  • Meritek Electronic Corpor
  • Meritek Electro
  • HIGH ENERGY CORP
  • Meritek Electronics Corpo
  • ASSOCIATED ENTERPRISES
  • MERITEK USA
  • MERIT
  • Meritek Electronic