Mentor 4312.6131

Mentor 4312.6131 Plastic Turning Knob Matt With Collet Fixing - Ø28mm - Black
$ 2.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mentor 4312.6131.

Burklin Elektronik

Datasheet2 pages8 years ago

TME

Newark

Inventory History

3 month trend:
+1.19%

Related Parts

Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight
Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-straight
Keypad Switch, 1 Switches, SPST, Momentary-tactile, Solder Terminal, Through Hole-right Angle

Descriptions

Descriptions of Mentor 4312.6131 provided by its distributors.

Mentor 4312.6131 Plastic Turning Knob Matt With Collet Fixing - Ø28mm - Black
Pointer knob, 6 mm, plastic, black, Ø 28 mm, H 18.5 mm, 4312.6131
Knob, Turning, Plastic; Shaft Type:Round Shaft; Shaft Diameter:6Mm; Knob Material:Plastic; Knob/Dial Style:Round With Pointer; Knob Diameter:28Mm; Product Range:-; Svhc:No Svhc (15-Jan-2019); Colour:Black; External Length/Rohs Compliant: Yes |Mentor 4312.6131

Manufacturer Aliases

Mentor has several brands around the world that distributors may use as alternate names. Mentor may also be known as the following names:

  • Mentor GmbH
  • MENTOR GMBH & CO PRAZISIONS BAUTEILE KG
  • MENTOR MEDIA
  • Mentor & Prazisions Bauteile Kg
  • CTL COMPONENTS LTD
  • MENTOR GmbH & Co Praezisions-Bauteile KG
  • MENTOR GMBH & CO