Mentor 2676.8081

Single Color LED, Green, Diffused, T-3, 8mm
$ 3.16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mentor 2676.8081.

IHS

Datasheet3 pages8 years ago

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-1.65%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2008-07-10
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-11-30
LTD Date2026-01-30

Related Parts

KingbrightWP813GD
Single Color LED, Green, Diffused, T-4, 10mm
KingbrightWP710A10GT
3mm Green LED; Color Transparent; 568nm; 34掳 Viewing Angle
Single Color LED, Green, Transparent, T-1 3/4, 5mm
KingbrightWP793GD
Single Color LED, Green, Diffused, T-3, 8mm
CML 4305H1 LED TH 5mm 2.1V 20mA 68mcd Red Part of the VCC Family of Products
Dialight521-9247F
Single Color LED, Red, Nondiffused, T-1 3/4, 5mm

Descriptions

Descriptions of Mentor 2676.8081 provided by its distributors.

Single Color LED, Green, Diffused, T-3, 8mm
LED INDICATOR, 8MM, GREEN; LED Colour:Green; Operating Voltage:2.2VDC; Mounting Hole Dia:12mm; Forward Current If:20mA; Luminous Intensity:60mcd; IP / NEMA Rating:Not Rated; Product Range:-; SVHC:No SVHC (15-Jan-2019); B
Forward Current (If) mA = 25 / Luminous Intensity mcd = 90 / Operating Voltage Max. V = 2.2 / Termination Type = Soldering / AC or DC Operation = DC / IP / NEMA Rating = IP68 / Mounting Hole Diameter mm = 12 / Illumination Type = Fixed / LED Colour = Green / Peak Wavelength nm = 568
LED INDICATOR, 8MM, GREEN; LED / Lamp Size:8mm; LED Colour:Green; Typ Luminous Intensity:14mcd; Viewing Angle:60°; Forward Current:20mA; Voltage, Vf Max:2.1V; Operating Temperature Range:-40°C to +85°C; Bezel Diameter:14mm; Case Style:Radial; Current, If Luminous Intensity:20mA; Current, If Max:25mA; External Diameter:14.0mm; External Length / Height:19.5mm; Fixing Hole Diameter:12.3mm; Material:Brass; Mounting Type:Panel; Plating:Bright Chrome; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Thread Pitch:0.75mm; Thread Size:M12; Voltage, PIV Max:3V; Voltage, Vf Typ:2.1V; Wavelength, Peak:565nm; Wavelength, Typ:565nm

Manufacturer Aliases

Mentor has several brands around the world that distributors may use as alternate names. Mentor may also be known as the following names:

  • Mentor GmbH
  • MENTOR GMBH & CO PRAZISIONS BAUTEILE KG
  • MENTOR MEDIA
  • Mentor & Prazisions Bauteile Kg
  • CTL COMPONENTS LTD
  • MENTOR GmbH & Co Praezisions-Bauteile KG
  • MENTOR GMBH & CO