Mentor 2664.8023

Signal light, red, 10 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2664.8023
$ 1.89
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mentor 2664.8023.

IHS

Datasheet3 pages8 years ago

element14 APAC

TME

Farnell

Inventory History

3 month trend:
-13.33%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2011-06-30
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-11-30
LTD Date2026-01-30

Related Parts

Single Color LED, High Efficiency Red, Diffused, T-1 3/4, 5mm
Dual Color LED, Red/green, Diffused Milky White, T-1, 3mm
KingbrightW59EGW/CA
Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm
KingbrightAPT2012PGW
Single Color LED, Pure Green, Diffused White, 1.3mm
KingbrightAPT1608PGW
LED GREEN DIFFUSED CHIP SMD / Green 555nm LED Indication - Discrete 2.25V 0603 (1608 Metric)
591 Series Green 1.8V 570 nm 5 mcd Right Angle Circuit Board Indicator LED - T-1

Descriptions

Descriptions of Mentor 2664.8023 provided by its distributors.

Signal light, red, 10 mcd, Mounting Ø 8 mm, pitch 2.54 mm, LED number: 1, 2664.8023
Single Color LED, Bright Red, Diffused Red, T-1 3/4, 5mm
Panel Mount Indicator, Led, 8Mm, Red, 2.25V; Led Color:Rojo; Diámetro Del Agujero De Montaje.:8Mm; Tensión De Operación:2.25Vdc; Corriente Directa If:25Ma; Intensidad Luminosa:5Mcd; Ip/Nema:Sin Clasificar; Color:Red |Mentor 2664.8023
LED INDICATOR, 5MM, RED; LED Colour: Red; Operating Voltage: 2.25VDC; Mounting Hole Dia: 8mm; Forward Current If: 20mA; Luminous Intensity: 5mcd; IP / NEMA Rating: Not Rated; Product Range: -; SVHC: No SVHC (15-Jan-2019); Bezel
Illumination Type = Fixed / LED Colour = Red / Termination Type = Soldering / Luminous Intensity mcd = 5 / IP / NEMA Rating = IP68 / Mounting Hole Diameter mm = 8 / Peak Wavelength nm = 660 / AC or DC Operation = DC / Operating Voltage Max. V = 2.25 / Forward Current (If) mA = 25

Manufacturer Aliases

Mentor has several brands around the world that distributors may use as alternate names. Mentor may also be known as the following names:

  • Mentor GmbH
  • MENTOR GMBH & CO PRAZISIONS BAUTEILE KG
  • MENTOR MEDIA
  • Mentor & Prazisions Bauteile Kg
  • CTL COMPONENTS LTD
  • MENTOR GmbH & Co Praezisions-Bauteile KG
  • MENTOR GMBH & CO