Dialight 591-2304-007F

591 Series Green 1.8V 570 nm 5 mcd Right Angle Circuit Board Indicator LED - T-1
$ 0.913
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 591-2304-007F.

Master Electronics

Datasheet1 page19 years ago
Datasheet2 pages18 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
+81.96%

CAD Models

Download Dialight 591-2304-007F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SURFACE MOUNT CBI-ROUND LENS LED Single Color LED, Green, T-1, 2.85mm
LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
LED Uni-Color Green 572nm Automotive 2-Pin SMD T/R
LED CIRCUIT BOARD INDICATOR SURFACE MNT 3MM BULB RIGHT ANGLE GREEN 4.8MCD ROUND
Green 2.1 V 20 mA 4 mcd 565 nm Surface Mount LED Indication - SMD-2, Yoke Bend
LED Uni-Color Green 560nm 2-Pin Chip 0805(2012Metric) Strip

Descriptions

Descriptions of Dialight 591-2304-007F provided by its distributors.

591 Series Green 1.8V 570 nm 5 mcd Right Angle Circuit Board Indicator LED - T-1
SMD LED Round Dome Green 570nm 50° 2.2V 3mm × 3mm × 5.03mm
Single Color LED, Green, T-1, 3mm
LED Uni-Color Green 2-Pin SMD T/R
CIRCUIT BOARD INDICATOR, 3MM, PRISM, GREEN, LC 2MA
CKT BOARD INDICATOR, GRN, 5MCD, SMD;
591-2304-007F, DIALIGHT CORPORATION
指示器, CKT 电路板指示器, 绿色, 5MCD, SMD;

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5912304007F