Mentor 1905.2220

Signal light, red, 5 mcd, pitch 2.54 mm, LED number: 3, 1905.2220
$ 2.234
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mentor 1905.2220.

IHS

Datasheet3 pages25 years ago

element14 APAC

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1992-03-01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-11-30
LTD Date2026-01-30

Related Parts

568 Series Quad Level Green 3 mm 60º 1.6 mcd LED Circuit Board Indicator
Dialight551-1304F
Side-Looking Led Lamp, green Rohs Compliant: Yes |Dialight 551-1304F
KingbrightDC7G3HWA
Dual Color LED Array, Bright Red/green, Diffused White, 5.08mm
Dialight555-2001F
555 Series Red 2 mm 40° 1.2 mcd Diffused 20 mA 1.6 V Circuit Board Indicator
CML 5100H1LC PMI RND .25" LED 2.2V Wire Red LC Part of the VCC Family of Products
Single Color LED, Pure Green, Colorless Clear, 2.4mm

Descriptions

Descriptions of Mentor 1905.2220 provided by its distributors.

Signal light, red, 5 mcd, pitch 2.54 mm, LED number: 3, 1905.2220
PCB LED Forward voltage: 2.25 V Luminous intensity: 1.6 mcd Operating temperature: -40...+85 °C Case colour: Black LED shape: 2 mm round Light colour: Red/Red/Red Version: standard No. of LEDs: 3 Rated on-state current: 25 mA Transmission angle: 70 °
Led, Red/Red/Red; Led Color:Rojo; Tamaño De Bulbo:2Mm; Tensión Directa:2.25V; Corriente Directa If:20Ma; Núm. De Leds:3; Intensidad Luminosa:1.6Mcd; Led, Montaje:Through Hole; Ángulo De Visión:70°; Altura:10.1Mm; Anchura:5.05Mm |Mentor 1905.2220
LED, RED/RED/RED; LED Colour: Red; No. of LEDs: 3LEDs; LED Mounting: Through Hole; Bulb Size: 2mm; Forward Current If: 20mA; Luminous Intensity: 1.6mcd; Forward Voltage: 2.25V; Viewing Angle: 70°; Height: 10.1mm; Width: 5.05mm; Pr

Manufacturer Aliases

Mentor has several brands around the world that distributors may use as alternate names. Mentor may also be known as the following names:

  • Mentor GmbH
  • MENTOR GMBH & CO PRAZISIONS BAUTEILE KG
  • MENTOR MEDIA
  • Mentor & Prazisions Bauteile Kg
  • CTL COMPONENTS LTD
  • MENTOR GmbH & Co Praezisions-Bauteile KG
  • MENTOR GMBH & CO