Mean Well SDR-120-48

SDR-120 Series 120 W Single Output 48 V AC/DC Industrial DIN Rail w/PFC Function
$ 49.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SDR-120-48.

IHS

Datasheet3 pages2 years ago

Electro Sonic

JRH Electronics

Farnell

Newark

Inventory History

3 month trend:
+18.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-11-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellDR-120-24
DR-120 Series 120 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellSDR-120-24
120 Watt 24V 5A Single Output Industrial DIN Rail Power Supply with PFC Function
Mean WellSDR-120-12
SDR-120 Series 120 W Single Output 12 V AC/DC Industrial DIN Rail w/PFC Function

Descriptions

Descriptions of Mean Well SDR-120-48 provided by its distributors.

SDR-120 Series 120 W Single Output 48 V AC/DC Industrial DIN Rail w/PFC Function
DIN Rail Power Supplies 120W 48V 2.5A ACTIVE PFC FUNCTION
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
SDR-120-48 MEAN WELL AC-DC 48 Volt 2.5 Amp 120 Watt Power Supply +More!
48Vdc 2.5A, 48Vdc DIN Rail Power Supply PFC, Peak Current 48V 2.5A, 120 Watts
POWER SUPPLY, AC-DC,48V,2.5A,100-264V IN, ENCLOSED, DIN RAIL, PFC,120W, SDR SERIES
Mean Well SDR-120-48 PSU DIN Rail 48V DC 2.5A 120W 1 Output Enclosed Case
O/P +48V2.5A; Din Rail; AC/DC; DIN Rail; Enclosed Type
Power Supply; DIN; 120W; 48V; 3.75A; 88-264VAC; 124-370VDC
AC/DC Power Supply Single-OUT 48V 2.5A 120W 7-Pin
Servo Drive MELSERVO-J4 Series, POWER: 5kW
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 88 VAC to 264 VAC, 1 Output, 120 W, 48 VDC, 2.5 A
Power Supply, Ac-Dc, 48V, 2.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:120W; Output Voltage - Output 1:48V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well SDR-120-48

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR120-48