Mean Well SDR-120-12

SDR-120 Series 120 W Single Output 12 V AC/DC Industrial DIN Rail w/PFC Function
$ 49.6
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SDR-120-12.

IHS

Datasheet3 pages2 years ago

Future Electronics

JRH Electronics

Farnell

Component Distributors Inc.

Inventory History

3 month trend:
-11.90%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellDR-120-24
DR-120 Series 120 W Single Output 24 V AC/DC Industrial DIN Rail Power Supply
Mean WellSDR-120-24
120 Watt 24V 5A Single Output Industrial DIN Rail Power Supply with PFC Function
Mean WellSDR-120-48
SDR-120 Series 120 W Single Output 48 V AC/DC Industrial DIN Rail w/PFC Function

Descriptions

Descriptions of Mean Well SDR-120-12 provided by its distributors.

SDR-120 Series 120 W Single Output 12 V AC/DC Industrial DIN Rail w/PFC Function
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
SDR-120-12 MEAN WELL AC-DC 12 Volt 10 Amp 120 Watt Power Supply +More!
POWER SUPPLY, AC-DC,12V,10A,100-264V IN, ENCLOSED, DIN RAIL, PFC,120W, SDR SERIES
Mean Well SDR-120-12 Rail PSU DIN 12V 10A 120W 1 output overload protection
Digital AC-Servo Amplifier MR-J4-TM for Rated Motor Power 400 W - PROFINET
2W; I/P: 24VDC; O/P: 5VDC@400mA; SMD DC/DC Converter 2W Unregulated SMD
O/P +12V10A; Din Rail; AC/DC; DIN Rail; Enclosed Type
Power Supply; DIN; 120W; 12V; 10A; 88-264VAC; 124-370VDC
Power supply, 12 to 14 VDC, 10 A, 120 W, SDR-120-12
AC/DC Power Supply Single-OUT 12V 10A 120W 7-Pin
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 88 VAC to 264 VAC, 1 Output, 120 W, 12 VDC, 10 A
Power Supply, Ac-Dc, 12V, 10A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:120W; Output Voltage - Output 1:12V; Output Current - Output 1:10A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well SDR-120-12

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR120-12