Mean Well SD-50A-12

DC/DC Power Supply Single Output 12 Volt 4.2A 50.4W 5-Pin
$ 28.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-50A-12.

IHS

Datasheet2 pages3 years ago

Electro Sonic

Farnell

Component Distributors Inc.

TME

Inventory History

3 month trend:
-12.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
TDK-LambdaZPS6012
AC/DC Power Supply Single-OUT 12V 5A 60W 4-Pin
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series

Descriptions

Descriptions of Mean Well SD-50A-12 provided by its distributors.

DC/DC Power Supply Single Output 12 Volt 4.2A 50.4W 5-Pin
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 50.4 W, 1 Output, Adjustable, Fixed, 12 VDC, 4.2 A, Regulated, Enclosed
DC-DC CONVERTER, 12V, 4.2A; Power Supply Applications:ITE; DC / DC Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:50.4W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:4.2A; Width:97mm RoHS Compliant: Yes
SERVO DRIVE, AMPLIFIER, 3 PHASE, 400 VAC SUPPLY, 380-480 VAC, 3.5 KW, 8.6 AMPS, ENCODER INPUT, 22 BIT/4194304 PULSES/REVOLUTION, RS-422/RS-485 COMMUNICATION, BUILT IN DYNAMIC BRAKE, REGENERATIVE RESISTOR, FORCED VENTILATION COOLING, USB CONNECTOR
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 4.2 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 11 / Adjustable Output Voltage Max. V = 16 / Switching Frequency kHz = 83 / Rated Power W = 50.4 / Input Voltage Min. V = 9.2 / Input Voltage Max. V = 18 / Insulation Voltage kV = 1.5 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 72 / MTBF h = 512800 / Ripple & Noise (V) mV = 120 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 159 / Width mm = 97 / Height mm = 38 / Weight g = 480 / Warranty = 2 Years / Series = SD-50

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD50A12