TDK-Lambda ZPS6012

AC/DC Power Supply Single-OUT 12V 5A 60W 4-Pin
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPS6012.

Farnell

Datasheet2 pages19 years ago

Sager Power Systems

Newark

Related Parts

TDK-LambdaZPS6015
AC/DC Power Supply Single-OUT 15V 4A 60W 4-Pin
TDK-LambdaZPS40-12
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid
TDK-LambdaSWS50-15
Power Supply; 85 to 265 VAC/120 to 370 VDC; 15 V; 3.5 A (Max.); 47 to 63 Hz
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series
Power Supply;AC-DC;5V;7A;80-370V In;Enclosed;DIN Rail;Commercial;35W;S8JX Series
Switch Mode Power Supply Switcher Design Mode 35W 24VDC Nominal Output DIN Rail Mounting

Descriptions

Descriptions of TDK-Lambda ZPS6012 provided by its distributors.

AC/DC Power Supply Single-OUT 12V 5A 60W 4-Pin
Switch Mode Power Supply; Output Power:60W; No. of Outputs:1; Output 1 VDC +:12VDC; Output Current 1:5A; Power Supply Mounting:Open Frame; Approval Bodies:UL, CSA, CE RoHS Compliant: Yes
AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 5A,; AC-DC CONV, OPEN FRAME, 1 O/P, 60W, 5A, 12V; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:1; Output Voltage Nom.:12V; Output Current Max:5A; Output Power Max:60W; Approvals / Standards:(Not Available)

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY