Mean Well SD-350B-24

Module DC-DC 24VIN 1-OUT 24V 14.6A 350.4W 9-Pin
$ 92.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-350B-24.

IHS

Datasheet3 pages4 years ago

Farnell

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
+5.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
TDK-LambdaCSS150-24
DC Input Capable,Remote On/Off,Universal Input 100W 4.2A 24V 1 264V(AC) 90V~264V(AC) Fixed
TDK-LambdaZPSA100-24
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid

Descriptions

Descriptions of Mean Well SD-350B-24 provided by its distributors.

Module DC-DC 24VIN 1-OUT 24V 14.6A 350.4W 9-Pin
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 350.4 W, 1 Output, Adjustable, Fixed, 24 VDC, 14.6 A, Regulated, Enclosed
Dc-Dc Converter, 24V, 14.6A; No. Of Outputs:1 Output; Output Power Max:350W; Output Voltage - Output 1:24V; Output Current - Output 1:14.6A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well SD-350B-24
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 14.6 / Output Type = Fixed / Adjustable Output Voltage Min. V = 23 / Adjustable Output Voltage Max. V = 30 / Switching Frequency kHz = 100 / Rated Power W = 350.4 / Input Voltage Min. V = 19 / Input Voltage Max. V = 36 / Insulation Voltage kV = 1.5 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 80 / MTBF h = 209400 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Chassis Mount / Termination Type = Terminal Block / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 215 / Width mm = 115 / Height mm = 50 / Weight kg = 1.1 / Warranty = 2 Years / Series = SD-350

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD350B24