TDK-Lambda ZPSA100-24

AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
$ 87.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZPSA100-24.

IHS

Datasheet4 pages4 years ago

Sager Power Systems

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-04-25
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2022-01-18
LTD Date2022-01-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
TDK-LambdaSCS120PW24
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
TDK-LambdaCSS150-24
AC-DC Power Supplies, Open frame, Dual input, Output: 150W, 24V, Option: Dual input fuses
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series

Descriptions

Descriptions of TDK-Lambda ZPSA100-24 provided by its distributors.

AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid
TDK-Lambda, 100W Embedded Switch Mode Power Supply SMPS, 24V dc, Open Frame
AC-DC Power Supplies, Open frame, Output: 100W, 24V, Convection, Forced air
AC/DC Power Supply Single-OUT 24V 4.2A 100W 8-Pin
Power Supply;AC-DC;100W100W90264VACACDC,115230VAC,Output 24V 4.2A,100W
Switching Power Supplies 100W 24V 4.2A
AC-DC, Open Frame, 90-264V, 24V 4.2A, 100W
Ac-Dc Converter, Open Frame, 1 O/P, 100W, 4.2A, 24V; Power Supply Approvals:Ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):-; Power Rating (Convection Cooling):100W; Input Voltage Vac:90V Ac To 264V Ac; Height:26.6Mm Rohs Compliant: Yes |Tdk-Lambda ZPSA100-24

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPSA-100-24
  • ZPSA10024