Mean Well SD-25B-12

DC/DC Power Supply Single Output 12 Volt 2.1A 25.2W 19-36V 5-Pin
$ 22.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-25B-12.

IHS

Datasheet2 pages3 years ago

Farnell

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
-26.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS25-15
AC-DC Regulated Power Supply Module, 1 Output, 25.5W, Hybrid
TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES

Descriptions

Descriptions of Mean Well SD-25B-12 provided by its distributors.

DC/DC Power Supply Single Output 12 Volt 2.1A 25.2W 19-36V 5-Pin
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 25.2 W, 1 Output, Adjustable, Fixed, 12 VDC, 2.1 A, Regulated, Enclosed
Dc-Dc Converter, 12V, 2.1A; No. Of Outputs:1 Output; Output Power Max:25W; Output Voltage - Output 1:12V; Output Current - Output 1:2.1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well SD-25B-12
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 2.1 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 10.8 / Adjustable Output Voltage Max. V = 13.2 / Switching Frequency kHz = 83 / Rated Power W = 25.2 / Input Voltage Min. V = 19 / Input Voltage Max. V = 36 / Insulation Voltage kV = 1.5 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 75 / MTBF h = 528800 / Ripple & Noise (V) mV = 120 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 99 / Width mm = 97 / Height mm = 36 / Weight g = 440 / Warranty = 2 Years / Series = SD-25

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD25B-12
  • SD25B12