Descriptions of Mean Well SD-200C-5 provided by its distributors.
200W Single Output DC-DC ConverterOutput: 5 Volts @ 40 Amps 36-72VDC
36-72VDC O/P 5V 40A, DC/DC Converter Enclosed Type Input Range: 36~72vdc, 200 Watts
DC-DC Regulated Power Supply Module, 1 Output, 200W, Hybrid
36-72VDC O/P +5V40A; D/D Enclosed; DC/DC; Enclosed Type
Isolated DC/DC Converters - Chassis Mount 200W 36-72Vin 5Vout 40A
SD-200C-5 MEAN WELL DC-DC 36~72V Input, 5V/40A output + More!
DC-DC CONVERTER, ENCLOSED, 200W, 5V@40A, 36-72V IN
Converter DC / DC; 200W; 48V; 4.2A; 36-72VDC
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 200 W, 1 Output, Adjustable, Fixed, 5 VDC, 40 A, Regulated, Enclosed
200W 1 36V 72V 1% 5V 215mm*115mm*50mm
DC-DC CONVERTER, 5V, 40A; Power Supply Applications:ITE; DC / DC Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:200W; No. of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:40A; Width:115mm RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 5 / Output Current 1 A = 40 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 4.5 / Adjustable Output Voltage Max. V = 5.5 / Switching Frequency kHz = 100 / Rated Power W = 200 / Input Voltage Min. V = 36 / Input Voltage Max. V = 72 / Insulation Voltage kV = 1.5 / Protection Type = Over Current Protection / Protection Type = Short Circuit Protection / Protection Type = Over Voltage Protection / Protection Type = Over Temperature Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 81 / MTBF h = 1919700 / Ripple & Noise (V) mV = 100 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Chassis Mount / Termination Type = Spring Clamp Terminal / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 215 / Width mm = 115 / Height mm = 50 / Weight kg = 1.1 / Warranty = 2 Years / Series = SD-200