Mean Well SD-200C-24

DC-DC Converter, 24VDC, 8.4A, 200W, 36-72VDC Input, 23-30VDC Output, Open Chassis, EMI Filter
$ 77.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-200C-24.

IHS

Datasheet3 pages4 years ago

Farnell

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
-26.12%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-03-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaVS150P24
POWER SUPPLY, AC-DC, DC-DC, SWITCHING, 24V,6.3A, PCB MOUNT, VS SERIES
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
TDK-LambdaCSS150-24
DC Input Capable,Remote On/Off,Universal Input 100W 4.2A 24V 1 264V(AC) 90V~264V(AC) Fixed
TDK-LambdaZPSA100-24
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid

Descriptions

Descriptions of Mean Well SD-200C-24 provided by its distributors.

DC-DC Converter, 24VDC, 8.4A, 200W, 36-72VDC Input, 23-30VDC Output, Open Chassis, EMI Filter
Module DC-DC 48VIN 1-OUT 24V 8.4A 201.6W 9-Pin
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 201.6 W, 1 Output, Adjustable, Fixed, 24 VDC, 8.4 A, Regulated, Enclosed
DC-DC CONVERTER, 24V, 8.4A; Power Supply Applications:ITE; DC / DC Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:201.6W; No. of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:8.4A; Width:115mmRoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 8.4 / Output Type = Adjustable / Switching Frequency kHz = 100 / Rated Power W = 201.6 / Input Voltage Min. V = 36 / Input Voltage Max. V = 72 / Insulation Voltage kV = 1.5 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Protection Type = Over Temperature Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 86 / MTBF h = 218200 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 60 / Length mm = 215 / Width mm = 115 / Height mm = 50 / Weight kg = 1.1 / Warranty = 2 Years / Series = SD-200

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD200C24