Mean Well SD-100D-24

DC-DC Converter, 24VDC, 4.2A, 100W, 72-144VDC Input, 23-30VDC Output, Open Chassis, EMI Filter
$ 34.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-100D-24.

Newark

Datasheet3 pages3 years ago

Farnell

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
+13.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Texas InstrumentsPTH08T220WAD
MODULE PIP 16A HORZ T/H 11-DIP / Module DC-DC 1-OUT 0.69V to 5.5V 16A 11-Pin DIP Module Tray
Texas InstrumentsPTH08T240WAD
Module DC-DC 1-OUT 0.69V to 5.5V 10A 11-Pin DIP Module Tray
Texas InstrumentsPTH04T240WAD
IC MCU 32BIT 512KB FLASH 144LQFP

Descriptions

Descriptions of Mean Well SD-100D-24 provided by its distributors.

DC-DC Converter, 24VDC, 4.2A, 100W, 72-144VDC Input, 23-30VDC Output, Open Chassis, EMI Filter
Module DC-DC 96VIN 1-OUT 24V 4.2A 100.8W 11-Pin
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 100.8 W, 1 Output, Adjustable, Fixed, 24 VDC, 4.2 A, Regulated, Enclosed
DC-DC CONVERTER, 24V, 4.2A; Power Supply Applications:ITE; DC / DC Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:100.8W; No. of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:4.2A; Width:98mm RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 4.2 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 23 / Adjustable Output Voltage Max. V = 30 / Switching Frequency kHz = 83 / Rated Power W = 100.8 / Input Voltage Min. V = 72 / Input Voltage Max. V = 144 / Insulation Voltage kV = 1.5 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 83 / MTBF h = 399900 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -15 / Operating Temperature Max. °C = 60 / Length mm = 199 / Width mm = 98 / Height mm = 38 / Weight g = 580 / Warranty = 2 Years / Series = SD-100

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD100D24