Texas Instruments PTH04T240WAD

IC Mcu 32 Bit 512KB Flash 144LQFP
$ 17.935
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH04T240WAD.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet38 pages13 years ago
Technical Drawing2 pages19 years ago
Datasheet36 pages19 years ago
Datasheet4 pages19 years ago

Upverter

Factory Futures

iiiC

Inventory History

3 month trend:
+1.62%

CAD Models

Download Texas Instruments PTH04T240WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsPTH04T241WAD
Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module Tray / MODULE PIP 10A 2.2/5.5V 11-DIP
Texas InstrumentsPTH05060WAH
MODULE PIP .8-3.6V 10A T/H 10DIP / Module DC-DC 5VIN 1-OUT 0.8V to 3.6V 10A 36W 10-Pin Tray
Texas InstrumentsPTH05060WAD
10 A, 5-V Input Non-Isolated Wide Adjust Module 10-Through-Hole Module -40 to 85

Descriptions

Descriptions of Texas Instruments PTH04T240WAD provided by its distributors.

IC MCU 32BIT 512KB FLASH 144LQFP
Module DC-DC 1-OUT 0.69V to 3.6V 10A 11-Pin DIP Module Tray
10-A, 2.2V to 5.5V Input, Non-Isolated, Wide Output, Adjustable Power Module with TurboTrans 11-Through-Hole Module -40 to 85
DC-DC CONV, NON-ISO POL, ADJ, 1O/P, 10A; Puissance, sortie max..: 36W; Tension, sortie min.: 690mV; Tension, sortie max..: 3.6V; Courant, sortie max.: 10A; Type de sortie de convertisseur DC/DC: Ajustable; Type Convertisseur
DC-DC Converter, NON-ISO POL, ADJ, 1O/P, 10A; Output Power Max:36W; Output Voltage Min:690mV; Output Voltage Max:3.6V; Output Current Max:10A; DC / DC Converter Output Type:Adjustable; DC / DC Converter Type:Module; Input Voltage DC Min:2.2V; Input Voltage DC Max:5.5V; Height:8.33mm; Depth:22.1mm; Width:15.75mm; Product Range:-; SVHC:No SVHC (15-Jan-2019); DC / DC Converter Mounting:Through Hole; No. of Outputs:1Outputs; No. of Outputs:1 Output

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH04T240WAD .
  • PTH04T240WAD.