Texas Instruments PTH08T240WAD

Module DC-DC 1-OUT 0.69V to 5.5V 10A 11-Pin DIP Module Tray
$ 27.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments PTH08T240WAD.

Newark

Datasheet39 pages13 years ago
Datasheet39 pages15 years ago
Datasheet38 pages19 years ago

Texas Instruments

Farnell

iiiC

Jameco (USA)

Inventory History

3 month trend:
-25.18%

CAD Models

Download Texas Instruments PTH08T240WAD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 27.25
$ 26.55
Stock
152,770
81,342
Authorized Distributors
3
3
Case/Package
-
Module
Number of Pins
11
11
Number of Outputs
1
1
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
14 V
14 V
Output Voltage
5.5 V
5.5 V
Output Current
10 A
10 A
Output Power
55 W
55 W
Isolation Voltage
-
-
Efficiency
95 %
95 %

Supply Chain

Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 20 hours ago)

Related Parts

Texas InstrumentsPTH08T241WAZ
Non-Isolated Point of Load (POL) 10A, 4.5V to 14V Inp Ceramic Cap Version
Texas InstrumentsPTH08T241WAS
Non-Isolated Point of Load (POL) 10A, 4.5V to 14V Inp Ceramic Cap Version
Texas InstrumentsPTH08T241WAZT
Non-Isolated Point of Load (POL) 10A, 4.5V to 14V Inp Ceramic Cap Version

Descriptions

Descriptions of Texas Instruments PTH08T240WAD provided by its distributors.

Module DC-DC 1-OUT 0.69V to 5.5V 10A 11-Pin DIP Module Tray
10-A, 4.5V to 14V Input, Non-Isolated, Wide Output Adjustable Power Module with TurboTrans 11-Through-Hole Module -40 to 85
Ic, Module Pip 10A Horz T/H 11-Dip; Output Power Max:55W; Output Voltage Min:690Mv; Output Voltage Max:5.5V; Output Current Max:10A; Dc/Dc Converter Output Type:Adjustable; Dc/Dc Converter Type:Pola, Dip; Input Voltage Dc Rohs Compliant: Yes |TEXAS INSTRUMENTS PTH08T240WAD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PTH08T240WAD .
  • PTH08T240WAD.