Mean Well SD-100C-24

DC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid
$ 34.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-100C-24.

IHS

Datasheet3 pages3 years ago

Farnell

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
-3.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
TDK-LambdaDPP15-24
AC-DC Power Supplies, DIN rail mount, Output: 15W, 24V, DIN rail installation compatible
TDK-LambdaZPSA60-28
Switching Power Supplies 60W 28V 2.14A AC-DC, 115-230VAC
TDK-LambdaZPSA40-28
Ac-Dc,115-230Vac,output 28V 1.43A,40W Rohs Compliant: Yes

Descriptions

Descriptions of Mean Well SD-100C-24 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid
Dc-Dc Converter, 24V, 4.2A; No. Of Outputs:1 Output; Output Power Max:100W; Output Voltage - Output 1:24V; Output Current - Output 1:4.2A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well SD-100C-24
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 100.8 W, 1 Output, Adjustable, Fixed, 24 VDC, 4.2 A, Regulated, Enclosed
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 4.2 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 23 / Adjustable Output Voltage Max. V = 30 / Switching Frequency kHz = 83 / Rated Power W = 100.8 / Input Voltage Min. V = 36 / Input Voltage Max. V = 72 / Insulation Voltage kV = 1.5 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 81 / MTBF h = 399900 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -15 / Operating Temperature Max. °C = 60 / Length mm = 199 / Width mm = 98 / Height mm = 38 / Weight g = 580 / Warranty = 2 Years / Series = SD-100

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD100C24