What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK-Lambda CC30-2415SFP-E

Power Supply; 30W30W1836VDCDC; PCB Mount; Input 24VDC; Output 15V 2A; 30W
$ 89.51
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda CC30-2415SFP-E.

IHS

Datasheet4 pages2 years ago

Sager Power Systems

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2009-12-24
Lifecycle StatusNRND (Last Updated: 10 months ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 10 months ago)

Related Parts

TDK-LambdaCC15-2412SFP-E
Power Supply; 15W15W1836VDCDC; PCB Mount; Input 24VDC; Output 12V 1.25A; 15W
TDK-LambdaCC15-2405SFP-E
Power Supply; 15W15W1836VDCDC; PCB Mount; Input 24VDC; Output 5V 3A; 15W
TDK-LambdaCC15-2403SFP-E
Power Supply; 15W15W1836VDCDC; PCB Mount; Input 24VDC; Output 3.3V 4.5A; 15W
Murata Power SolutionsOKL-T/1-W12N-C
Module DC-DC 12VIN 1-OUT 0.9V to 5.5V 1A 5W 12-Pin Case C-83 T/R
Murata Power SolutionsOKL-T/3-W5N-C
Module DC-DC 1-OUT 0.6V to 3.63V 3A 9.9W 12-Pin LGA T/R

Descriptions

Descriptions of TDK-Lambda CC30-2415SFP-E provided by its distributors.

Power Supply; 30W30W1836VDCDC; PCB Mount; Input 24VDC; Output 15V 2A; 30W
DC-DC Converters, On-board type, Output: 30W, 15V, Isolated type, Option: DIP type, Parallel operation
DC-DC CONV, ISO POL, 1 O/P, 30W, 2A, 15V; DC / DC Converter Output Type:Fixed; No. of Outputs:1; Input Voltage:18V to 36V; Power Rating:30W; Output Voltage:15V; Output Current:2A; Supply Voltage:24V
Dc-Dc Converter, Iso Pol, 1 O/P, 30W, 2A, 15V; Tipo De Conversor Dc/Dc:Dip; Tipo De Salida Conversor Dc/Dc:Fixed; Convertidor Dc/Dc, Montaje:Agujero Pasante; Potencia De Salida Máx.:30W; Corriente De Salida Máx.:2A |Tdk-Lambda CC30-2415SFP-E

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC302415SFPE