Mean Well RSP-75-27

AC to DC Switching Power Supply Single Output with PFC Function 27 Volts 2.8 Amps 75.6 Watts
$ 28.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSP-75-27.

IHS

Datasheet3 pages3 years ago

Farnell

JRH Electronics

Component Distributors Inc.

TME

Inventory History

3 month trend:
-1.88%

CAD Models

Download Mean Well RSP-75-27 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellSP-75-27
SP-75 Series 75.6 W Single Output 27V AC/DC Ultra Low Cost Power Supply with PFC
Mean WellPLN-100-27
LED Power Supplies 27V 3.55A 95.85W Active PFC Function
Mean WellPLN-60-27
AC to DC LED Driver Enclosed Power Supply Single Output 27 Volts 2.3 Amps 62.1 Watts
TDK-LambdaVS50E-24
AC/DC Open Frame Power Supply (PSU), ITE, 85V AC to 132V AC, Adjustable, Fixed
TDK-LambdaZPSA60-28
Switching Power Supplies 60W 28V 2.14A AC-DC, 115-230VAC
TDK-LambdaZPSA60-24
Switching Power Supplies 60W 24V 2.5A AC-DC, 115-230VAC

Descriptions

Descriptions of Mean Well RSP-75-27 provided by its distributors.

AC to DC Switching Power Supply Single Output with PFC Function 27 Volts 2.8 Amps 75.6 Watts
FX5U PLC CPU - 32 Inputs, 32 Outputs, Relay, Transistor, For Use With MELSEC IQ-F Series IQ
Power supply; module; 75.6W; 27V; 2.8A; 85-264VAC; 120-370VDC
27Vdc 2.8A, 27 Volts Power Supply PFC, Low Profile 27V 2.8A, 75 Watts
RSP-75-27 MEAN WELL AC-DC 27 Volt 2.8 Amp 76 Watt Power Supply +More!
75.6W, 1 OUTPUT, EMBEDDED SWITCH MODE POWER SUPPLY (SMPS), 27V DC, 2.8A
AC/DC 75W 27V Single Output Power Supply, Enclosed
AC-DC Power Factor Correction Module
Switching Power Supplies 75.6W 27V 2.8A w/PFC Enclosed
AC/DC Power Supply Single-OUT 27V 2.8A 75.6W 7-Pin
AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 75.6 W, 27 VDC, 2.8 A
AC-DC Enclosed - PFC & Parallel Series
Power Supply, Ac-Dc, 27V, 2.8A; No. Of Outputs:1Outputs; Output Power Max:75.6W; Output Voltage - Output 1:27V; Output Current - Output 1:2.8A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well RSP-75-27

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV