TDK-Lambda VS50E-24

AC/DC Open Frame Power Supply (PSU), ITE, 85V AC to 132V AC, Adjustable, Fixed
$ 65.666
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda VS50E-24.

Sager Power Systems

Datasheet10 pages7 years ago
Datasheet9 pages16 years ago

IHS

Inventory History

3 month trend:
-50.82%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-04-02
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

Mean WellHLG-60H-24B
24V 2500mA 60W Class 2 Enclosed Switching Power Supply 3 in 1 Dimming
TDK-LambdaZPSA60-24
Switching Power Supplies 60W 24V 2.5A AC-DC, 115-230VAC
Mean WellMDR-60-24
POWER SUPPLY, 24VDC, 2.5A, 1PH, 60W SWITCHER, DIN MOUNT, ENCLOSED 90mmHx40mmWx100mmD
Mean WellRPS-60-24
AC to DC Power Supply Open Frame Single Output 24 Volt 2.75 Amp 60 Watt
TDK-LambdaLS50-24
AC-DC Regulated Power Supply Module, 1 Output, 52.8W, Hybrid

Descriptions

Descriptions of TDK-Lambda VS50E-24 provided by its distributors.

AC/DC Open Frame Power Supply (PSU), ITE, 85V AC to 132V AC, Adjustable, Fixed
Switching Power Supplies AC-DC, 115VAC, Output 24V 2.5A, 60W
AC-DC Power Supplies, PCB type, Output: 60W, 24V, Standard type
Adjustable Output 60W 2.5A 24V 85V~132V(AC) Fixed base mount
AC-DC, Open Frame, 85-132V, 24V 2.5A, 60W
AC-DC Regulated Power Supply Module
Power Supply, Ac-Dc, 24V, 2.5A; Power Supply Applications:Ite; Input Voltage Vac:85V Ac To 132V Ac; Power Supply Output Type:Adjustable, Fixed; Output Voltage - Output 1:24V; Output Current - Output 1:2.5A; Product Range:Vs-E Series Rohs Compliant: Yes |Tdk-Lambda VS50E-24

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • VS50E24