Mean Well PLN-60-27

AC to DC LED Driver Enclosed Power Supply Single Output 27 Volts 2.3 Amps 62.1 Watts
$ 43.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well PLN-60-27.

IHS

Datasheet3 pages4 years ago

Component Distributors Inc.

Future Electronics

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-7.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TDK-LambdaZPS6024
AC/DC Power Supply Single-OUT 24V 2.5A 60W 4-Pin
TDK-LambdaLS35-24
Power Supply; AC-DC; 24V; 1.5A; 86-264V In; Enclosed; Panel Mount; PFC; 36W; LS Series
TDK-LambdaLS25-24
AC-DC Regulated Power Supply Module, 1 Output, 26.4W, Hybrid

Descriptions

Descriptions of Mean Well PLN-60-27 provided by its distributors.

AC to DC LED Driver Enclosed Power Supply Single Output 27 Volts 2.3 Amps 62.1 Watts
POWER SUPPLY, AC-DC,27V,2.3A,100-295V IN, SEALED, PNL MNT, LED DRIVER, PLN-60 SERIES
LED Power Supplies 27V 2.3A 62.1W Active PFC Function
PLN-60-27 MEAN WELL LED AC-DC 62 Watt Class 2 27V/2.3A + More!
Power supply; LED; 62.1W; 27V; 2.3A; 90-295VAC; 127-417; IP64
O/P +27V2.3A; Led power; AC/DC; Enclosed Type
100 - 277Vac, 62.1W, 2300mA, 18.9-27V, IP64 LED Driver
LED DRVR Module 1-CH IP64 30V 2.3A
SPS Class2 PFC 62W 27V/2,3A CV+CC
62W 1 90V(AC) 295V(AC) 2.3A , 181mm*61.5mm*35mm
AC/DC LED Power Supply 62.1W Single 5-Pin
LED Power Supply (plastic case/PFC)
LED DRVR CC AC/DC 18.9-27V 2.3A
LED Driver Output voltage: 18.9...27 VDC Supply voltage, AC: 90...295 VAC Weight: 500 g Protection rating: IP64 Output current: 2.3 A Power: 62.1 W
LED Driver (CC, CV) 60W 1.725-2.37A Linear (18.9-30Vdc) 90-295Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP64 Plastic Enclosure

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV