Mean Well RSP-500-12

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 12V 41.7A 500.4W
$ 83.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSP-500-12.

IHS

Datasheet4 pages2 years ago

Master Electronics

Sager Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-21.67%

CAD Models

Download Mean Well RSP-500-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Mean WellSE-450-12
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 450 W, 12 VDC, 37.5 A
Mean WellPPS-200-12
150 W Single Output 12 V AC/DC High Power Density Power Supply with PFC
Mean WellSE-450-15
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 450 W, 15 VDC, 30 A
TDK-LambdaCSS150-12
AC-DC Power Supplies, Open frame, Dual Input, Output: 150W, 12V, Option: Dual input fuses
TDK-LambdaZWS30B-12
POWER SUPPLY, AC-DC,12V,2.5A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,30W, ZWS SERIES
TDK-LambdaSCS6012
POWER SUPPLY, AC-DC,12V,5A,85-265V IN, OPEN FRAME, PANEL MNT, LINEAR,60W, SCS SERIES

Descriptions

Descriptions of Mean Well RSP-500-12 provided by its distributors.

AC to DC Switching Enclosed Power Supply Single Output with PFC Function 12V 41.7A 500.4W
Power Supply; module; 500.4W; 12V; 41.7A; 85-264VAC; 120-370VDC
AC-DC Power Factor Correction Module, 1 Output, 500.4W, Hybrid
POWER SUPPLY, AC-DC,12V,41.7A,100-264V IN, ENCLOSED, PANEL MOUNT, PFC, RSP-500 SERIES
RSP-500 Series 500 W 12 V Output with PFC Function AC/DC Converter
12Vdc 41.7A, 12 Volts Power Supply PFC, Low Profile 12V 41.7A, 500 Watts
RSP-500-12 MEAN WELL AC-DC 12 Volt 41.7 Amp 500 Watt Power Supply +More!
FX5UC;I/O Extension;16 Inputs;16 Transistor Outputs;spring clamp;source
Mean Well RSP-500-12 RSP SMPSU 12V 41.7A 500W enclosed case with fan
AC/DC 500W 12V Single Output Power Supply, Enclosed w/ Fan
Embedded Switch Mode Power Supply SMPS, 500.4W, 12V, 41.7A
AC-DC Enclosed - PFC & Parallel Series
Power Supply, Ac-Dc, 12V, 41.7A; No. Of Outputs:1Outputs; Output Power Max:500.4W; Output Voltage - Output 1:12V; Output Current - Output 1:41.7A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-;rohs Compliant: Yes |Mean Well RSP-500-12

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV