Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK-Lambda ZWS30B-12

Power Supply, Ac-dc, 12V, 2.5A, 85-265 Vin, Open Frame, Pnl Mnt, Embedded, 30W, Zws Series
$ 38.99
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS30B-12.

IHS

Datasheet6 pages4 years ago

Sager Power Systems

Ciiva

element14 APAC

Newark

Inventory History

3 month trend:
-12.17%

CAD Models

Download TDK-Lambda ZWS30B-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS30B-15
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
TDK-LambdaZWS10B-12
AC-DC Regulated Power Supply Module, 1 Output, 10.8W, Hybrid
Mean WellDR-30-12
AC-DC Regulated Power Supply Module, 1 Output, 24W, Hybrid
Mean WellDR-30-15
DR-30 Series 30 W Single Output 15 V AC/DC Industrial DIN Rail Power Supply
TDK-LambdaZWS10B-15
Power Supply; AC-DC; 15V@0.7A; 85-265V In; Open Frame; Panel Mnt; Switching; ZWS Series
Mean WellMDR-60-12
MDR-60 Series 60 W Single Output 12 V AC/DC Industrial DIN Rail Power Supply

Descriptions

Descriptions of TDK-Lambda ZWS30B-12 provided by its distributors.

POWER SUPPLY, AC-DC,12V,2.5A,85-265VIN, OPEN FRAME, PNL MNT, EMBEDDED,30W, ZWS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Switching Power Supplies 12V 2.5A, 30W Power Supply
TDK-Lambda 30W AC/DC Power Supply, ZWS-B Series, 12V DC Out, 2.5A, 1 Output
AC/DC Power Supply Single-OUT 12V 2.5A 30W 11-Pin
AC-DC Power Supplies, PCB type, Output: 30W, 12V, Standard type
AC-DC, Open Frame, 85-265V, 12V 2.5A, 30W
TDK-Lambda 30WAC and DC power supply, ZWS-Bseries, 12V DC output voltage 2.5Aoutput_current, 1Output point
Ac-Dc Converter, Open Frame, 1 O/p, 30W, 12V, 2.5A; Power Supply Approvals:ite; No. Of Outputs:1 Output; Power Rating (Convection Cooling):30W; Power Rating (Forced Cooling):-; Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-30B-12
  • ZWS30B12