TDK-Lambda SCS6012

Power Supply, Ac-dc, 12V, 5A, 85-265V in, Open Frame, Panel Mnt, Linear, 60W, Scs Series
$ 94.591
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda SCS6012.

IHS

Datasheet2 pages11 years ago

Newark

JRH Electronics

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

TDK-LambdaSCS6028
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
TDK-LambdaSCS6024
POWER SUPPLY, AC-DC,24V,2.5A,85-265V IN, OPEN FRAME, DIN RAIL, LINEAR, SCS SERIES
TDK-LambdaSCS403
Power Supply, AC to DC; 3.3 V; 40 W; 70% (Typ.) Full load @ AC Line (Nom.)
Advanced EnergyNLP40-7615J
AC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid

Descriptions

Descriptions of TDK-Lambda SCS6012 provided by its distributors.

POWER SUPPLY, AC-DC,12V,5A,85-265V IN, OPEN FRAME, PANEL MNT, LINEAR,60W, SCS SERIES
AC/DC Power Supply Single-OUT 12V 5A 60W 12-Pin
AC-DC Regulated Power Supply Module, 1 Output, 60W
60W 1 85V(AC) 265V(AC) 2% 12V base mount 127mm*76.2mm*34mm
60 W, SINGLE OUTPUT, 12 VDC@5 A AC-DC POWER SUPPLY
POWER SUPPLY, SWITCH MODE, 12V; Power Su; POWER SUPPLY, SWITCH MODE, 12V; Power Supply Output Type:Fixed; Input Voltage VAC:85V to 265V; No. of Outputs:1; Output Power Max:60W; Approval Bodies:CE, CSA, IEC, UL; Height:34mm; Input Voltage:85VAC to 265VAC
Ac-Dc Converter, Open Frame, 1 O/P, 60W, 5A, 12V; Power Supply Applications:Ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):80W @ 300Lfm; Power Rating (Convection Cooling):60W; Input Voltage Vac:85V Ac To 265V Ac Rohs Compliant: Yes |Tdk-Lambda SCS6012

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY