Descriptions of Mean Well RSP-320-2.5 provided by its distributors.
AC to DC Switching Enclosed Power Supply with PFC Function 2.5 Volts 60 Amps 150 Watts
2.5Vdc 60A, 2.5Volts Switching Power Supply PFC, Low Profile 2.5Volts 60A, 320 Watts
320 W, Single Output, 2.5 VDC@60 A Industrial Enclosed with Fan AC-DC Power Supply
Power supply; module; 150W; 2.5V; 60A; 88-264VAC; 124-370VDC
POWER SUPPLY, AC-DC,2.5V,60A,100-264V IN, ENCLOSED, DIN RAIL, PFC, RSP-320 SERIES
150W 1 88V(AC),124V(DC) 264V(AC),370V(DC) 1.5% 60A 2.5V 215mm*115mm*30mm
RSP-320-2.5 MEAN WELL AC-DC 2.5 Volt 60 Amp 150 Watt Power Supply +More!
Mean Well RSP-320-2.5 SMPSU 2.5V DC 60A 150W efficient power supply
AC/DC Power Supply Single-OUT 2.5V 60A 150W 9-Pin
AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 150 W, 2.5 VDC, 60 A
Power Supply, Ac-Dc, 2.5V, 60A; No. Of Outputs:1Outputs; Output Power Max:150W; Output Voltage - Output 1:2.5V; Output Current - Output 1:60A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well RSP-320-2.5
Outputs = 1 / Output Voltage 1 V = 2.5 / Output Voltage Nominal 1 V = 2.5 / Output Current 1 A = 60 / Output Type = Adjustable / Rated Power W = 150 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Insulation Voltage kV = 2 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 75.5 / MTBF h = 192900 / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 215 / Width mm = 115 / Height mm = 30 / Warranty = 5 Years