Mean Well HLG-150H-30

LED Driver (CC, CV) 150W 5A Linear (15-30Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
$ 47.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well HLG-150H-30.

IHS

Datasheet10 pages2 years ago

Future Electronics

Electro Sonic

Telerex Europe

Component Distributors Inc.

Inventory History

3 month trend:
-75.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Mean Well HLG-150H-30 provided by its distributors.

LED Driver (CC, CV) 150W 5A Linear (15-30Vdc) 90-305Vac PFC Non-Dimming IP67 Metal Enclosure
150W Single Output Switching Power Supply 30 Volts @ 5 Amps Standard Model
Power supply; LED; 150W; 30V; 5A; 90-305VAC; 127 -431VDC; IP67
POWER SUPPLY, AC-DC,30V,5A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-150H SERIES
AC-DC LED POWER SUPPLY MODULE, 1 Output, 150W, Hybrid
30Vdc 5A LED Driver, IP67, PFC Harsh Environment, Metal Case 30V 5Amps
O/P +30V5A; Led power; AC/DC; Enclosed Type
HLG-150H-30 MEAN WELL LED AC-DC 150 Watt 30V/5.00A + More!
100 - 277Vac, 150W, 5000mA, 15-30V, IP67 LED Driver
AC/DC LED Driver, 150 W, 30 VDC, 5 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-150H Series
150W 1 90V(AC) 305V(AC) 5A , 204mm*68mm*38.8mm
AC/DC LED Power Supply 150W Single 5-Pin
LED DRIVER, CONSTANT CURRENT/VOLT, 150W;
NCN4-12GM35-N0-10M Pepperl+Fuchs
LED DRVR CC/CV AC/DC 15-30V 5A
Rated Power W = 150 / Output Voltage DC Max. V = 30 / Output Voltage DC Min. V = 15 / Output Current A = 5 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-150H / Dimmable = No / Protection Rating = IP67 / MTBF h = 192200 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 150 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 39 / Length mm = 228

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLG150H30