Descriptions of Mean Well RSP-2400-24 provided by its distributors.
RSP-2400 Series 2400 W Single Output 24 V AC/DC Switching Power Supply
Switching Power Supplies 2400W 24V 100A ACTIVE PFC FUNCTION
Power Supply; module; 2400W; 24V; 100A; 180-264VAC; 254-370VDC
AC-DC Power Factor Correction Module, 1 Output, 2400W, Hybrid
RSP-2400-24 MEAN WELL AC-DC 24 Volt 100 Amp 2400 Watt Power Supply +More!
POWER SUPPLY, AC-DC,24VDC@100A, 12VDC@0.1A,180-264V IN, ENCLOSED, PFC, RSP SERIES
24Vdc 100A, 24Volts PFC Power Supply Parallel Function 24V 100A, 2400 Watts
AC/DC 2400W 24V Single Output Power Supply, Enclosed w/ Fan
Mean Well RSP-2400-24 SMPSU 24V DC 100A 2400W overload & surge protection
PLC, FX3UC Base Unit DC 24V; 32 inputs, 32 transistor outputs
O/P +24V100A; Parallel; AC/DC; Enclosed Type
AC/DC Enclosed Power Supply (PSU), Industrial, ITE & Medical, Adjustable, Fixed, 1 Output, 2.4 kW, 24 VDC, 100 A
AC-DC Enclosed - PFC & Parallel Series
Power Supply, Ac-Dc, 24V, 100A; No. Of Outputs:1Outputs; Output Power Max:2.4Kw; Output Voltage - Output 1:24V; Output Current - Output 1:100A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well RSP-2400-24