TDK-Lambda GWS500-24

TDK-Lambda 504WSwitch Mode Power Supply, 24V DC output voltage 21Aoutput_current, 1Output point
$ 304.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda GWS500-24.

ODG (Origin Data Global)

Datasheet4 pages4 years ago

Sager Power Systems

IHS

Newark

element14 APAC

Inventory History

3 month trend:
-20.95%

CAD Models

Download TDK-Lambda GWS500-24 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaGWS500-48
Switching Power Supplies 500W 48V 10.5A AC-DC 115-230VAC
TDK-LambdaGWS250-12
TDK-Lambda 252WSwitch Mode Power Supply, 12V DC output voltage 21Aoutput_current, 1Output point
TDK-LambdaGWS250-24
Switching Power Supplies 250W 24V 10.5A AC-DC 115-230VAC
Murata Power SolutionsMVAC400-24AF
MVAC400 Series 400 W Single Output 24 V High Density AC/DC Power Supply
Murata Power SolutionsMVAC400-12AF
250W(400WForcedAir) 3 90V(AC) 264V(AC) 1% 1A 33.3A 5V 12V 12V base mount 127mm*76.2mm*30mm
Murata Power SolutionsMVAC250-24F
Switching Power Supplies 170W 24V 7.08A 250W 10.4A w/Air

Descriptions

Descriptions of TDK-Lambda GWS500-24 provided by its distributors.

TDK-Lambda 504WSwitch Mode Power Supply, 24V DC output voltage 21Aoutput_current, 1Output point
AC-DC Regulated Power Supply Module, 1 Output, 500W, Hybrid
Switching Power Supplies 500W 24V 21A AC-DC 115-230VAC
POWER SUPPLY, AC-DC,24V,21A,85-264V IN, ENCLOSED, PANEL MOUNT, PFC,504W, GWS SERIES
AC/DC Power Supply Single-OUT 24V 21A 500W 23-Pin
AC-DC, Enclosed, 85-264V, 24V 21A, 500W, Remote ON/OFF
TDK-Lambda 504W Switching Power Supply, 24V DC Out, 21A Out, 1 Output
POWER SUPPLY,SWITCH MODE,24V,21A,504W
Ac-Dc Converter, Enclosed, 1 O/P, 500W, 21A, 24V; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:500W; Output Voltage - Output 1:24V; Output Current - Output 1:21A; Output Voltage - Output 2:-; Height:1.61" Rohs Compliant: Yes |Tdk-Lambda GWS500-24.

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Inc
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • GWS-500-24
  • GWS500-24.