Mean Well RSP-1000-24

RSP-1000 Series 960 W Single Output 24 V AC/DC Switching Power Supply
$ 236.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSP-1000-24.

IHS

Datasheet8 pages3 years ago

Future Electronics

JRH Electronics

Jameco

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mean WellSE-1000-24
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 1.0008 kW, 24 VDC, 41.7 A
Mean WellRSP-750-24
AC to DC Switching Enclosed Power Supply with PFC Function 24 Volts 31.3 Amps 751.2 Watts
Mean WellEPP-300-24
EPP-300 Series 300 W 24 V Single Output PFC Function Open Frame Power Supply
TDK-LambdaZWS150BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 151.2W, Hybrid
TDK-LambdaZWS100BAF-24/A
AC-DC Regulated Power Supply Module, 1 Output, 103.2W, Hybrid
TDK-LambdaZWS150PAF24/J
AC/DC Power Supply Single-OUT 24V 8.4A 201.6W 11-Pin

Descriptions

Descriptions of Mean Well RSP-1000-24 provided by its distributors.

RSP-1000 Series 960 W Single Output 24 V AC/DC Switching Power Supply
Switching Power Supplies 24V 40A 960W Active PFC Function
RSP-1000-24 MEAN WELL AC-DC 24 Volt 40 Amp 960 Watt Power Supply +More!
AC-DC Power Factor Correction Module, 1 Output, 960W, Hybrid
POWER SUPPLY, AC-DC,24V@41.7A,5V@0.5A,100-264V IN, ENCLOSED, PNL MNT, PFC, RSP SERIES
Power Supply; module; 960W; 24V; 40A; 90-264VAC; 127-370VDC
Mean Well RSP-1000-24 SMPSU: 24V 40A 960W universal input overload protection
24Vdc 40A, 24Volts PFC Power Supply Parallel Function 24V 40A, 1000 Watts
AC/DC 1000W 24V Single Output Power Supply, Enclosed w/ Fan
O/P +24V40A; Parallel; AC/DC; Enclosed Type
1 Output Embedded Switch Mode Power Supply, 960W, 24V, 40A
AC/DC Power Supply Single-OUT 24V 40A 960W 15-Pin
FX3S PLC CPU - 16 (Sink/Source) Inputs, 14 (Transistor) Outputs, Transistor (Sink), For Use With FX3 Series
1000W 24V 41.7A Enclosed Switching Power Supply
AC-DC Enclosed w/PFC & Parallel Series
Power Supply, Ac-Dc, 24V, 40A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:960W; Output Voltage - Output 1:24V; Output Current - Output 1:40A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RSP-1000-24

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSP1000-24