TDK-Lambda ZWS100BAF-24/A

AC-DC Regulated Power Supply Module, 1 Output, 103.2W, Hybrid
$ 104.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda ZWS100BAF-24/A.

IHS

Datasheet8 pages3 years ago

Sager Power Systems

Ciiva

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-06
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusCURRENT/AVAILABLE (Last Updated: 1 year ago)

Related Parts

TDK-LambdaZWS75BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 76.8W, Hybrid
TDK-LambdaZWS150BAF-24
AC-DC Regulated Power Supply Module, 1 Output, 151.2W, Hybrid
TDK-LambdaZWS50BAF-24/A
Switching Power Supplies 24V 2.1A 50W W/ L bracket & Cover
Mean WellPPS-200-24
AC-DC Power Factor Correction Module, 1 Output, 150W, Hybrid
Mean WellPPS-125-24
AC to DC Power Supply Open Frame Single Output 24 Volt 4.2 Amp 100.8 Watt
Mean WellLPS-100-24
101W 1-Phase 88VAC/248VDC 264VAC/370VDC ±0.5% 4.2A 24V Bracket Mount, 222mm × 62mm × 32mm

Descriptions

Descriptions of TDK-Lambda ZWS100BAF-24/A provided by its distributors.

AC-DC Regulated Power Supply Module, 1 Output, 103.2W, Hybrid
POWER SUPPLY, AC-DC,24V,4.3A,85-265V IN, ENCLOSED, PANEL MOUNT, PFC, ZWS100BAF SERIES
AC-DC, Open Frame, 85-265V, 24V 4.3A, 103.2W, With cover
AC-DC Power Supplies, PCB type, Output: 103.2W, 24V, Option: With cover
TDK-Lambda 103W Switching Power Supply, 24V DC Output 4.3A, 1 Output
AC/DC Power Supply Single-OUT 24V 4.3A 18-Pin
TDK-Lambda ZWS100BAF-24/A 开关电源
RS APAC
Ac-Dc Conv, Enclosed, 1 O/P, 100W, 4.3A, 24V; No. Of Outputs:1Outputs; Output Power Max:100W; Output Voltage - Output 1:24V; Output Current - Output 1:4.3A; Power Supply Output Type:Adjustable, Fixed; Product Range:Zws-Baf Series Rohs Compliant: Yes |Tdk-Lambda ZWS100BAF-24/A

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZWS-100BAF-24/A
  • ZWS100BAF24/A