Descriptions of Mean Well RSD-200D-24 provided by its distributors.
57.6-154VDC O/P +24V8.4A, DC/DC Converter EN50155 Railway Standard Low Profile, 200 Watts
SPS, L-Serie Thermocoupler Module;4 channels;Transistor Output
DC-DC Regulated Power Supply Module, 1 Output, 201.6W, Hybrid
DC-DC CONVERTER,24V,8.4A,67.2-143V IN, ENCLOSED, PANEL MOUNT, RAILWAY, RSD SERIES
Isolated DC/DC Converters - Chassis Mount 67.2-143Vin 24Vout 8.4A Iso DC-DC
200 Watt Railway Single Output DC-DC Converter 24 VDC 8.4A 67.2-143Vin
RSD-200D-24 MEAN WELL DC-DC 67.2~143V Input, 24V/8.4A output + More!
Module DC-DC 110VIN 1-OUT 24V 8.4A 201.6W 5-Pin
Converter DC/DC; 201.6W; 24V; 8.4A; 67.2-142VDC
Isolated Chassis Mount DC/DC Converter, Railway, 2:1, 201.6 W, 1 Output, Fixed, 24 V, 8.4 A, Regulated, Enclosed
DCDC, RSD 200, 67.2 ¡ú 143 V , 24V , 201.6W
DC/DC Converter, Railway, 202W, 24V, 8.4A
DC/DC 200W 24V Railway Enclosed
Dc-Dc Converter, 24V, 8.4A; No. Of Outputs:1 Output; Output Power Max:202W; Output Voltage - Output 1:24V; Output Current - Output 1:8.4A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well RSD-200D-24