Mean Well RSD-200C-24

28.8-67.2VDC O/P +24V8.4A, DC/DC Converter EN50155 Railway Standard Low Profile, 200 Watts
$ 99.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSD-200C-24.

IHS

Datasheet7 pages3 years ago

Farnell

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Module DC to DC Non-Isolation Single-OUT 24V 0.3A 7.5W DIN Rail Mount
1 Output Switch Mode DIN Rail Panel Mount Power Supply; 5V; 1.5A
12V,0.6A OUTPUT DC12-24 INPUT, S82S7712C ;S82S-7712 | Omron Automation S82S-7712
Module DC to DC Non-Isolation Single-OUT 5V 0.6A 3W DIN Rail Mount
DC-DC Regulated Power Supply Module, 1 Output, 3W, Hybrid
DC/DC Power Supply Dual-OUT 15V/-15V 0.2A/0.2A 7.5W 6-Pin

Descriptions

Descriptions of Mean Well RSD-200C-24 provided by its distributors.

28.8-67.2VDC O/P +24V8.4A, DC/DC Converter EN50155 Railway Standard Low Profile, 200 Watts
DC-DC Regulated Power Supply Module, 1 Output, 201.6W, Hybrid
Isolated DC/DC Converters - Chassis Mount 33.6-62.4Vin 24Vout 8.4A Iso DC-DC
DC-DC CONVERTER,24V,8.4A,33.6-62.4VIN, ENCLOSED, PANEL MOUNT, RAILWAY, RSD SERIES
200 Watt Railway Single Output DC-DC Converter 24 VDC 8.4A 33.6-62.4Vin
RSD-200C-24 MEAN WELL DC-DC 33.6~62.4V Input, 24V/8.4A output + More!
Module DC-DC 48VIN 1-OUT 24V 8.4A 201.6W 5-Pin
RSD-200C-24 DC/DC Converter, Railway, 202W, 24V, 8.4A
Converter DC/DC; 201.6W; 24V; 8.4A; 33.6-62.4VDC
DCDC, RSD 200, 33.6 ¡ú 62.4 V , 24V , 201.6W
Isolated Chassis Mount DC/DC Converter, Railway, 2:1, 201.6 W, 1 Output, Fixed, 24 V, 8.4 A, Regulated, Enclosed
DC/DC 200W 24V Railway Enclosed
DC-DC Converter - Enclosed Type
Dc-Dc Converter, 24V, 8.4A; Power Supply Applications:Ite & Railway; Dc/Dc Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:201.6W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:8.4A Rohs Compliant: Yes |Mean Well RSD-200C-24

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSD200C24