Descriptions of Mean Well RSD-200B-24 provided by its distributors.
14.4-33.6VDC O/P +24V8.4A, DC/DC Converter EN50155 Railway Standard Low Profile, 200 Watts
SPS, L-Serie Analog Output Module; Current/Voltage; 4 Outputs
DC-DC Regulated Power Supply Module, 1 Output, 201.6W, Hybrid
Isolated DC/DC Converters - Chassis Mount 16.8-31.2Vin 24Vout 8.4A Iso DC-DC
DC-DC CONVERTER,24V,8.4A,16.8-31.2VIN, ENCLOSED, PANEL MOUNT, RAILWAY, RSD SERIES
200 Watt Railway Single Output DC-DC Converter 24 VDC 8.4A 16.8-31.2Vin
RSD-200B-24 MEAN WELL DC-DC 16.8~31.2V Input, 24V/8.4A output + More!
Module DC-DC 24VIN 1-OUT 24V 8.4A 201.6W 5-Pin
Converter DC/DC; 201.6W; 24V; 8.4A; 16.8-31.2VDC
DCDC, RSD 200, 16.8 ¡ú 31.2 V , 24V , 201.6W
Isolated Chassis Mount DC/DC Converter, Railway, 2:1, 201.6 W, 1 Output, Fixed, 24 V, 8.4 A, Regulated, Enclosed
DC/DC 200W 24V Railway Enclosed
DC-DC Converter - Enclosed Type
DC-DC CONVERTER, 24V, 8.4A; Power Supply Applications:ITE & Railway; DC / DC Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:201.6W; No. of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:8.4A RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 8.4 / Output Type = Fixed / Switching Frequency kHz = 130 / Rated Power W = 201.6 / Input Voltage Min. V = 16.8 / Input Voltage Max. V = 31.2 / Insulation Voltage kV = 4 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Protection Type = Reverse Input Voltage Protection / Protection Type = Over Temperature Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 89 / MTBF h = 218200 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Chassis Mount / Termination Type = Terminal Block / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 55 / Length mm = 191 / Width mm = 86 / Height mm = 40 / Weight g = 940 / Warranty = 3 Years / Series = RSD-200