Mean Well RSD-150B-12

14.4-33.6VDC O/P +12V12.5A, DC/DC Converter EN50155 Railway Standard, 150 Watts
$ 84.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RSD-150B-12.

IHS

Datasheet7 pages3 years ago

Farnell

Sager Power Systems

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+23.94%

CAD Models

Download Mean Well RSD-150B-12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-01-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS100-15
Adjustable Output,DC Input Capable,Universal Input 7A 15V 1 273V(DC) 88V~264V(AC) Fixed
DIN Rail Power Supplies 15W 12V 1.3A
Power Supply;AC-DC;12V;8.5A;80-370V In;Enclosed;DIN;Commercial;102W;S8JX Series
Power Supply;AC-DC;15V;2A;85-264V In;Enclosed;Panel Mount;PFC;30W;S8VM Series

Descriptions

Descriptions of Mean Well RSD-150B-12 provided by its distributors.

14.4-33.6VDC O/P +12V12.5A, DC/DC Converter EN50155 Railway Standard, 150 Watts
DC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
150 Watt Railway Single Output DC-DC Converter 12VDC 12.5A 16.8-31.2VDCin
PLC,L-Series CPU;1024/8192EA;20k;16 In-/8 Output;Ethernet;Source Logic
RSD-150B-12 MEAN WELL DC-DC 16.8~31.2V Input, 12V/12.5A output + More!
Isolated DC/DC Converters - Chassis Mount 150W 12V 12.5A 16.8-31.2Vin
DC-DC CONVERTER,12V,12.5A,16.8-31.2V IN, ENCLOSED, PANEL MOUNT, RSD SERIES
Module DC-DC 24VIN 1-OUT 12V 12.5A 150W 5-Pin
DC/DC-Conv 14,4-33,6V:12V 12,5A 150W
Converter DC/DC; 150W; 12V; 12.5A; 16.8-31.2VDC
Isolated Chassis Mount DC/DC Converter, Railway, 2:1, 150 W, 1 Output, Fixed, 12 V, 12.5 A, Regulated, Enclosed
DCDC, RSD 150, 16.8 ¡ú 31.2 V , 12V , 150W
DC-DC CONVERTER, 12V, 12.5A; Power Supply Applications:ITE & Railway; DC / DC Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:150W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:12.5A RoHS Compliant: Yes

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • RSD150B12