Descriptions of Mean Well RS-25-24 provided by its distributors.
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 26.4 W, 24 VDC, 1.1 A
RS-25-24 MEAN WELL AC-DC 24 Volt 1.1 Amp 26 Watt Power Supply +More!
RS-25 Series 26.4 W Single Output 24 V AC/DC Switching Power Supply
Power Supply; module; 26.4W; 24V; 1.1A; 88-264VAC; 125-373VDC
AC-DC Regulated Power Supply Module, 1 Output, 25W, Hybrid
POWER SUPPLY, AC-DC,24V,1.1A,88-264V IN, ENCLOSED, PNL MNT, EMBEDDED,26W, RS SERIES
Mean Well RS-25-24 SMPSU 24 V DC 1.1 A 26 W enclosed case screw terminals
POWER SUPPLY, 24VDC, 1.1A, 1PH, 25W SWITCHER, INPUT: 85-264VAC, ENCLOSED 78mmHx51mmWx28mmD, SURF MNT CHASSIS
AC/DC Power Supply Single-OUT 24V 1.1A 26.4W 5-Pin
24Vdc 1.1A 24Vdc Power Supply Enclosed Power Supply 24V 1.1A
O/P +24V1.1A; G3; AC/DC; Enclosed Type
Power Supply, Ac-Dc, 24V, 1.1A; Power Supply Applications:Ite; No. Of Outputs:1Outputs; Output Power Max:26.4W; Output Voltage - Output 1:24V; Output Current - Output 1:1.1A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes |Mean Well RS-25-24
AC-DC Enclosed - G3 Series - RS