Descriptions of Mean Well RS-15-24 provided by its distributors.
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 15 W, 24 VDC, 625 mA
RS-15-24 MEAN WELL AC-DC 24 Volt 0.625 Amp 15 Watt Power Supply +More!
Power Supply; module; 15W; 24V; 0.625A; 85-264VAC; 120-373VDC
POWER SUPPLY, AC-DC,24V,0.625A,100-264VIN, ENCLOSED, PNL MNT, EMBEDDED,15W, RS SERIES
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
RS-15 Series15 W Single Output 24 V AC/DC Switching Power Supply
24Vdc 0.625A 24Vdc Power Supply Enclosed Power Supply 24V 0.625Amps
Mean Well RS-15-24 SMPSU 24V 0.625A 15W enclosed universal input
Switching Power Supplies 15W 24V 0.625A
O/P +24V0.625A; G3; AC/DC; Enclosed Type
Power Supply, Non-Cancellable, Non-returnable
Power Supply, Ac-Dc, 24V, 0.625A; No. Of Outputs:1Outputs; Output Power Max:15W; Output Voltage - Output 1:24V; Output Current - Output 1:625Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Rohs Compliant: Yes |Mean Well RS-15-24
DC Power Supply, 15W, 24V, 625mA
AC-DC Enclosed - G3 Series - RS