What’s new: Find the right parts faster with our redesigned experience

Learn more

Mean Well SD-15B-24

O/P 24V/0.625A; D/D Enclosed; DC/DC; Enclosed Type
$ 13.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-15B-24.

IHS

Datasheet2 pages3 years ago

JRH Electronics

Component Distributors Inc.

element14 APAC

TME

Inventory History

3 month trend:
-90.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-03
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

TDK-LambdaLS25-24
TDK-Lambda 25WSwitch Mode Power Supply, 24V DC output voltage 1.1Aoutput_current, 1Output point
TDK-LambdaLS25-15
TDK-Lambda 25WSwitch Mode Power Supply, 15V DC output voltage 1.7Aoutput_current, 1Output point
TDK-LambdaLS25-12
Power Supply; AC-DC; 12V; 2.1A; 86-264V In; Enclosed; Panel Mount; PFC; 25W; LS Series
TDK-LambdaLS25-5
Power Supply; AC-DC; 5V; 5A; 86-264V In; Enclosed; Pnl Mnt; PFC; Embedded; 25W; LS Series

Descriptions

Descriptions of Mean Well SD-15B-24 provided by its distributors.

O/P 24V/0.625A; D/D Enclosed; DC/DC; Enclosed Type
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 15 W, 1 Output, Adjustable, Fixed, 24 VDC, 625 mA, Regulated, Enclosed
CONVERTER, DC/DC, 15W, 24V; No. of Outputs:1 Output; Output Power Max:15W; Output Voltage Nom.:24V; Output Current Max:600mA; DC / DC Converter Output Type:Fixed; DC / DC Converter Mounting:Through Hole; Input Voltage DC
CONVERTER, DC/DC, 15W, 24V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:18V to 36V; Power Rating:15W; Output Voltage:24V; Output Current:625mA; Approval Bodies:CE; Supply Voltage:36V; DC / DC Converter Case Style:Module; DC/DC Converter Mounting:Panel; Isolation Voltage:3kV; Efficiency:77%; External Depth:28mm; External Length / Height:79mm; External Width:51mm; Input Voltage Max:36V; Input Voltage Min:18V; Line Regulation:0.2%; Load Regulation:0.2%; Mounting Type:Panel; Operating Temperature Max:60°C; Operating Temperature Min:-10°C; Output Ripple Voltage pk-pk:150mV; Package / Case:Enclosed
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 625 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 21.6 / Adjustable Output Voltage Max. V = 26.4 / Switching Frequency kHz = 96 / Rated Power W = 15 / Input Voltage Min. V = 18 / Input Voltage Max. V = 36 / Insulation Voltage kV = 1.5 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 77 / MTBF h = 644200 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 78 / Width mm = 51 / Height mm = 28 / Weight g = 160 / Warranty = 2 Years / Series = SD-15

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD-15B24
  • SD15B24