Mean Well SD-15A-24

O/P 24V/0.625A; D/D Enclosed; DC/DC; Enclosed Type
$ 13.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well SD-15A-24.

IHS

Datasheet2 pages3 years ago

Electro Sonic

element14 APAC

Component Distributors Inc.

TME

Inventory History

3 month trend:
-28.30%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-06-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well SD-15A-24 provided by its distributors.

O/P 24V/0.625A; D/D Enclosed; DC/DC; Enclosed Type
DC-DC CONVERTER, 24V, 0.625A; Power Supply Applications:ITE; DC / DC Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:15W; No. of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:625mA; Width:51mm RoHS Compliant: Yes
Isolated Chassis Mount DC/DC Converter, ITE, 2:1, 15 W, 1 Output, Adjustable, Fixed, 24 VDC, 625 mA, Regulated, Enclosed
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 625 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 21.6 / Adjustable Output Voltage Max. V = 26.4 / Switching Frequency kHz = 96 / Rated Power W = 15 / Input Voltage Min. V = 9.2 / Input Voltage Max. V = 18 / Insulation Voltage kV = 1.5 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 70 / MTBF h = 644200 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Steel / Mounting Type = Chassis Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 78 / Width mm = 51 / Height mm = 28 / Weight g = 160 / Warranty = 2 Years / Series = SD-15

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SD-15A24
  • SD15A24