Mean Well RID-125-1224

RID Series Dual-OUT 12V/24V 7A/5A 133.2W 7-Pin AC/DC Power Supply
$ 32.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well RID-125-1224.

IHS

Datasheet3 pages2 years ago

Mean Well

Electro Sonic

Jameco

Component Distributors Inc.

Inventory History

3 month trend:
+29.97%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Mean WellRPD-75A
AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 9.5 Amp 4 Amp 71 Watt
Mean WellRD-125-1248
AC to DC Power Supply Dual Output 12 Volt 48 Volt and Amp 2.5 Amp 138 Watt
Mean WellSE-100-15
15 Volt 7 Amp 105 Watt Single Output Switching Power Supply
XP PowerECP60UD02
AC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid

Descriptions

Descriptions of Mean Well RID-125-1224 provided by its distributors.

RID Series Dual-OUT 12V/24V 7A/5A 133.2W 7-Pin AC/DC Power Supply
Power supply; module; 133.2W; 12V/3.7A; 24V/3.7A; 88-264VAC; 248-373VDC
133W 2 88V(AC),248V(DC) 264V(AC),373V(DC) 1%,5% 3.7A 3.7A 24V 12V 199mm*98mm*38mm
Switching Power Supplies 133.2W 12V/3.7A 24V/3.7A
Power Supply, Ac-Dc, 2 O/P, 133.2W Rohs Compliant: Yes |Mean Well RID-125-1224
O/P +12V3.7A +24V3.7A; G3; AC/DC; Enclosed Type
AC/DC 125W 12, 24V Dual Output Power Supply, Enclosed
AC-DC Regulated Power Supply Module
AC/DC Enclosed Power Supply (PSU), Industrial, Adjustable, Fixed, 2 Outputs, 133.2 W, 12 VDC, 3.7 A, 24 VDC, 3.7 A
Outputs = 2 / Output Voltage 1 V = 12 / Output Voltage Nominal 1 V = 12 / Output Current 1 A = 3.7 / Output Voltage 2 V = 24 / Output Voltage Nominal 2 V = 24 / Output Current 2 A = 3.7 / Output Type = Adjustable / Rated Power W = 133 / Input Voltage Min. VAC = 88 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Max. VAC = 264 / Insulation Voltage kV = 3 / Housing Type = Metal / Termination Type = Screw Terminal / Efficiency % = 85 / MTBF h = 2755400 / Ripple & Noise (V) mV = 120 / Ripple & Noise (V) mV = 200 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Length mm = 199 / Width mm = 98 / Height mm = 38 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV