Descriptions of Mean Well RPD-75A provided by its distributors.
PLC Controller module, 6 INPUT, 4 RELAY OUTPUT, 100 - 240 V, 50 - 60 HZ
RPD-75 Series 71 W Dual Output 5 / 12 V AC/DC Medical Type Power Supply
Mean Well 71W Switching Power Supply, 5V DC, 12V DC Output, 3A, 2 Outputs
AC-DC Regulated Power Supply Module, 2 Output, 71W, Hybrid
O/P +5V7A +12V3A; Medical PCB; AC/DC; Open PCB; Open Frame
POWER SUPPLY, AC-DC,5V@7A, 12V@3A,100-264V IN, OPEN FRAME, MEDICAL, RPD SERIES
AC/DC Power Supply Dual-OUT 5V/12V 9.5A/4A 71W Medical 10-Pin
Mean Well RPD-75A SMPSU 71W 5V DC 9.5A Compact Power Supply
Power Supply; medical; 71W; 5V; 7A; 90-264VAC; 127-370VDC
Mean Well 71WSwitch Mode Power Supply, 5 V dc, 12 V dcoutput_voltage 3Aoutput_current, 2Output point
AC/DC power supply 450 Watt|7.5 Volt|Medical approved
Medical Switched-Mode Power Supply 95.5W 5V 7A
PWR SUPPLY, MEDICAL, AC-DC, 2 O/P, 71W; No. of Outputs: 2 Output; Power Rating (Covection Cooling): 71W; Power Rating (Forced Cooling): 95.5W @ 23.5CFM; Input Voltage VAC: 90V AC to 264V AC; Power Supply Output Type: Adjustab