XP Power ECP60UD02

AC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid
$ 55.19
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for XP Power ECP60UD02.

IHS

Datasheet2 pages3 years ago

Newark

TME

element14 APAC

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-05-20
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-12-13

Related Parts

XP PowerECP60UD01
AC/DC Open Frame Power Supply (PSU), ITE & Medical, 2 Output, 60 W, 85V AC to 264V AC
XP PowerECP60UD03
AC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid
XP PowerECP40UD03
AC/DC Open Frame Power Supply (PSU), ITE & Medical, 2 Output, 40 W, 85V AC to 264V AC
Advanced EnergyNLP40-7627J
AC/DC Power Supply Dual-OUT 12V/-12V 1.8A/1.8A 50W 9-Pin
Advanced EnergyNLP40-7629J
AC-DC Regulated Power Supply Module, 2 Output, 40W, Hybrid
TDK-LambdaSCD601515
AC/DC Power Supply Dual-OUT 15V/-15V 2.2A/1.8A 60W 12-Pin

Descriptions

Descriptions of XP Power ECP60UD02 provided by its distributors.

AC-DC Regulated Power Supply Module, 2 Output, 60W, Hybrid
POWER SUPPLY, AC-DC, MEDICAL, 2O/P, 60W; No. of Outputs: 2 Output; Power Rating (Covection Cooling): 60W; Power Rating (Forced Cooling): -; Input Voltage VAC: 85V AC to 264V AC; Power Supply Output Type: Adjustable, Fixed; Ou
Power Supply, Ac-Dc, Medical, 2O/P, 60W; Tipo De Salida De Alimentación:Adjustable, Fixed; Tensión De Entrada Ac Mín.:15V; Tensión De Entrada Ac Máx.:264V; Núm. De Salidas:2; Corriente De Salida - Salida 1:7A; Altura:26.3Mm |Xp Power ECP60UD02
PSU, AC/DC, 60W, DUAL OUTPUT; Power Supply Output Type:Adjustable, Fixed; Input Voltage VAC:85V to 264V; No. of Outputs:2; Output Voltage Nom.:5V, 15V; Output Current Max:7A, 2A; Output Power Max:60W; Approvals / Standards:CSA 22.2 No. 60601, EN 60601, IEC 60601; SVHC:No SVHC (19-Dec-2012); Applications:Medical; Height:30.4mm; Input Voltage:85V AC to 264V AC; Length:101.6mm; Output Current:7A; Output Current 2:2A; Output Voltage:5V; Output Voltage 2:15V; Power Rating:60W; Width:50.8mm

Manufacturer Aliases

XP Power has several brands around the world that distributors may use as alternate names. XP Power may also be known as the following names:

  • XP POWER LTD
  • XP POWER LIMITED
  • XP Powe
  • XP POWER INC
  • XP Power GmbH
  • EMCO HIGH VOLTAGE CORP
  • X-Powers